
APG015SYKKC-TT | |
|---|---|
DigiKey Part Number | 754-APG015SYKKC-TTTR-ND - Tape & Reel (TR) 754-APG015SYKKC-TTCT-ND - Cut Tape (CT) 754-APG015SYKKC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG015SYKKC-TT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.01V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.01V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 597nm |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.45mm L x 0.25mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.45mm x 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.51600 | $25.16 |
| 100 | $1.80050 | $180.05 |
| 500 | $1.47526 | $737.63 |
| 1,000 | $1.36830 | $1,368.30 |
| 2,000 | $1.27721 | $2,554.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.19985 | $4,799.40 |
| 8,000 | $1.13420 | $9,073.60 |
| 12,000 | $1.10054 | $13,206.48 |
| 20,000 | $1.06252 | $21,250.40 |
| 28,000 | $1.03991 | $29,117.48 |
| 40,000 | $1.01786 | $40,714.40 |


