Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA2507R9G2C-C2

DigiKey Part Number
754-APFA2507R9G2C-C2TR-ND - Tape & Reel (TR)
754-APFA2507R9G2C-C2CT-ND - Cut Tape (CT)
754-APFA2507R9G2C-C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507R9G2C-C2
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 630nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.10mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.85100$48.51
100$3.55830$355.83
500$2.98012$1,490.06
1,000$2.79079$2,790.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.54754$7,642.62
6,000$2.42378$14,542.68
9,000$2.36036$21,243.24
15,000$2.28878$34,331.70
21,000$2.24624$47,171.04
30,000$2.20476$66,142.80
Manufacturers Standard Package