
APF3236LSEKJ3ZGKQBKC | |
---|---|
DigiKey Part Number | APF3236LSEKJ3ZGKQBKC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APF3236LSEKJ3ZGKQBKC |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APF3236LSEKJ3ZGKQBKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.60mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |