
ACDC02-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDC02-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDC02-41SURKWA-F01CT-ND - Cut Tape (CT) 754-ACDC02-41SURKWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDC02-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.2" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC02-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.31000 | $44.31 |
| 10 | $33.07500 | $330.75 |
| 100 | $26.46420 | $2,646.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $24.37263 | $7,311.79 |
| 600 | $23.31015 | $13,986.09 |
| 900 | $22.76588 | $20,489.29 |
| 1,500 | $22.15185 | $33,227.78 |
| 2,100 | $21.78701 | $45,752.72 |
| 3,000 | $21.43134 | $64,294.02 |

