New Product
APDA3020SF3C-100MAV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDA3020SF3C-100MAV

DigiKey Part Number
754-APDA3020SF3C-100MAVTR-ND - Tape & Reel (TR)
754-APDA3020SF3C-100MAVCT-ND - Cut Tape (CT)
754-APDA3020SF3C-100MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDA3020SF3C-100MAV
Description
3.0X2.0MM RA HIGH RADIANCE & HIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 55mW/sr @ 100mA 10° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
55mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$4.98900$49.89
100$3.66490$366.49
500$3.07268$1,536.34
1,000$2.87857$2,878.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.71376$5,427.52
4,000$2.57400$10,296.00
6,000$2.50236$15,014.16
10,000$2.42148$24,214.80
14,000$2.37340$33,227.60
20,000$2.32652$46,530.40
Manufacturers Standard Package