New Product
APTD3216SEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216SEC

DigiKey Part Number
754-APTD3216SECTR-ND - Tape & Reel (TR)
754-APTD3216SECCT-ND - Cut Tape (CT)
754-APTD3216SECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216SEC
Description
3.2X1.6MM,ORG SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 601nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.28300$22.83
100$1.62410$162.41
500$1.32690$663.45
1,000$1.22894$1,228.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14548$2,290.96
4,000$1.07453$4,298.12
6,000$1.03813$6,228.78
10,000$0.99699$9,969.90
14,000$0.97249$13,614.86
20,000$0.94860$18,972.00
50,000$0.89582$44,791.00
Manufacturers Standard Package