
APBA3010SURKCGKC-GX | |
|---|---|
DigiKey Part Number | 754-1587-2-ND - Tape & Reel (TR) 754-1587-1-ND - Cut Tape (CT) 754-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010SURKCGKC-GX |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010SURKCGKC-GX Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49100 | $24.91 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.45916 | $729.58 |
| 1,000 | $1.35301 | $1,353.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26282 | $2,525.64 |
| 4,000 | $1.18614 | $4,744.56 |
| 6,000 | $1.14679 | $6,880.74 |
| 10,000 | $1.10232 | $11,023.20 |
| 14,000 | $1.07586 | $15,062.04 |
| 20,000 | $1.05005 | $21,001.00 |











