


APA3010CGCK | |
---|---|
DigiKey Part Number | 754-1063-2-ND - Tape & Reel (TR) 754-1063-1-ND - Cut Tape (CT) 754-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010CGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.18100 | $21.81 |
100 | $1.55010 | $155.01 |
500 | $1.26444 | $632.22 |
1,000 | $1.17010 | $1,170.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.08988 | $2,179.76 |
4,000 | $1.02170 | $4,086.80 |
6,000 | $0.98667 | $5,920.02 |
10,000 | $0.94711 | $9,471.10 |
14,000 | $0.92355 | $12,929.70 |
20,000 | $0.90056 | $18,011.20 |
50,000 | $0.84980 | $42,490.00 |
100,000 | $0.81819 | $81,819.00 |