
APA2107SECK | |
---|---|
DigiKey Part Number | 754-2096-2-ND - Tape & Reel (TR) 754-2096-1-ND - Cut Tape (CT) 754-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107SECK |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107SECK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.48200 | $14.82 |
100 | $1.04050 | $104.05 |
500 | $0.83852 | $419.26 |
1,000 | $0.77159 | $771.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.71454 | $1,429.08 |
4,000 | $0.66599 | $2,663.96 |
6,000 | $0.64105 | $3,846.30 |
10,000 | $0.61283 | $6,128.30 |
14,000 | $0.59603 | $8,344.42 |
20,000 | $0.57962 | $11,592.40 |
50,000 | $0.54336 | $27,168.00 |
100,000 | $0.52077 | $52,077.00 |