2-SMD, No Lead HELI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA2106SURCK

DigiKey Part Number
754-1060-2-ND - Tape & Reel (TR)
754-1060-1-ND - Cut Tape (CT)
754-1060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2106SURCK
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2106SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.68800$16.88
100$1.18710$118.71
500$0.96050$480.25
1,000$0.88552$885.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.82164$1,643.28
4,000$0.76729$3,069.16
6,000$0.73937$4,436.22
10,000$0.70779$7,077.90
14,000$0.68898$9,645.72
20,000$0.67064$13,412.80
50,000$0.63008$31,504.00
100,000$0.60482$60,482.00
Manufacturers Standard Package