Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA1606ZGC/G

DigiKey Part Number
754-2091-2-ND - Tape & Reel (TR)
754-2091-1-ND - Cut Tape (CT)
754-2091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA1606ZGC/G
Description
LED GREEN CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA1606ZGC/G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.70mm
Lens Size
1.10mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,301
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$5.33600$53.36
100$3.93070$393.07
500$3.30340$1,651.70
1,000$3.09778$3,097.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.92328$5,846.56
4,000$2.77527$11,101.08
6,000$2.69943$16,196.58
10,000$2.61380$26,138.00
14,000$2.56291$35,880.74
20,000$2.51327$50,265.40
Manufacturers Standard Package