New Product
AP2012YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2012YD

DigiKey Part Number
754-AP2012YDTR-ND - Tape & Reel (TR)
754-AP2012YDCT-ND - Cut Tape (CT)
754-AP2012YDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2012YD
Description
2.0X1.2MM YEL SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,764
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.33000$13.30
100$0.93110$93.11
500$0.74770$373.85
1,000$0.68693$686.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63516$1,270.32
4,000$0.59107$2,364.28
6,000$0.56841$3,410.46
10,000$0.54276$5,427.60
14,000$0.52749$7,384.86
20,000$0.51258$10,251.60
50,000$0.47961$23,980.50
100,000$0.45907$45,907.00
Manufacturers Standard Package