
AP1608EC | |
|---|---|
DigiKey Part Number | 754-AP1608ECTR-ND - Tape & Reel (TR) 754-AP1608ECCT-ND - Cut Tape (CT) 754-AP1608ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608EC |
Description | 1.6X0.8MM RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1608EC | Kingbright | 121,165 | 754-1117-1-ND | $1.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.33200 | $13.32 |
| 100 | $0.93230 | $93.23 |
| 500 | $0.74864 | $374.32 |
| 1,000 | $0.68781 | $687.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63598 | $1,271.96 |
| 4,000 | $0.59183 | $2,367.32 |
| 6,000 | $0.56913 | $3,414.78 |
| 10,000 | $0.54346 | $5,434.60 |
| 14,000 | $0.52816 | $7,394.24 |
| 20,000 | $0.51323 | $10,264.60 |



