AM2520_SMD_Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520ZGC03

DigiKey Part Number
754-1422-2-ND - Tape & Reel (TR)
754-1422-1-ND - Cut Tape (CT)
754-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520ZGC03
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AM2520ZGC03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.41800$44.18
100$3.22690$322.69
500$2.69420$1,347.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.51971$2,519.71
2,000$2.37138$4,742.76
3,000$2.29530$6,885.90
5,000$2.20933$11,046.65
7,000$2.15818$15,107.26
10,000$2.10829$21,082.90
25,000$1.99814$49,953.50
Manufacturers Standard Package