
ACSC56-41QBWA/D-F01 | |
|---|---|
DigiKey Part Number | 754-2233-2-ND - Tape & Reel (TR) 754-2233-1-ND - Cut Tape (CT) 754-2233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC56-41QBWA/D-F01 |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC56-41QBWA/D-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $22.83900 | $228.39 |
| 100 | $17.96480 | $1,796.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $16.07735 | $6,430.94 |
| 800 | $15.34358 | $12,274.86 |
| 1,200 | $14.96772 | $17,961.26 |
| 2,000 | $14.54367 | $29,087.34 |
| 2,800 | $14.29149 | $40,016.17 |
| 4,000 | $14.04586 | $56,183.44 |



