ACSA56-41QBWA/D-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA56-41QBWA/D-F01

DigiKey Part Number
754-ACSA56-41QBWA/D-F01TR-ND - Tape & Reel (TR)
754-ACSA56-41QBWA/D-F01CT-ND - Cut Tape (CT)
754-ACSA56-41QBWA/D-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA56-41QBWA/D-F01
Description
DISPLAY 7SEG 0.56" SGL BLU 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA56-41QBWA/D-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$16.09788$6,439.15
800$15.36318$12,290.54
1,200$14.98683$17,984.20
2,000$14.56225$29,124.50
2,800$14.30974$40,067.27
4,000$14.06380$56,255.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$31.12000$31.12
10$22.86800$228.68
100$17.98770$1,798.77
Digi-Reel®
QuantityUnit PriceExt Price
1$30.54000$30.54
10$20.60500$206.05
100$15.51400$1,551.40
* All Digi-Reel orders will add a $55.00 reeling fee.