ACSA04 SERIES and ACSC04 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA04-41SGWA-F01

DigiKey Part Number
754-1027-2-ND - Tape & Reel (TR)
754-1027-1-ND - Cut Tape (CT)
754-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA04-41SGWA-F01
Description
DISPLAY 7SEG 0.4" SGL GRN 10SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA04-41SGWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
4.7mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
In-Stock: 622
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.84000$27.84
10$20.31400$203.14
100$15.83900$1,583.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.10548$5,642.19
800$13.43114$10,744.91
1,200$13.08560$15,702.72
2,000$12.69569$25,391.38
2,800$12.46395$34,899.06
4,000$12.23805$48,952.20
Manufacturers Standard Package