
ACSA03-41SYKWA-F01 | |
|---|---|
DigiKey Part Number | 754-2160-2-ND - Tape & Reel (TR) 754-2160-1-ND - Cut Tape (CT) 754-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA03-41SYKWA-F01 |
Description | DISPLAY 7-SEG 0.3" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA03-41SYKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 36mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $19.83000 | $198.30 |
| 100 | $15.49340 | $1,549.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $13.49940 | $7,424.67 |
| 1,100 | $12.89408 | $14,183.49 |
| 1,650 | $12.58398 | $20,763.57 |
| 2,750 | $12.23419 | $33,644.02 |
| 3,850 | $12.02624 | $46,301.02 |
| 5,500 | $11.82365 | $65,030.08 |






