
ACPSA04-41SYKWA | |
|---|---|
DigiKey Part Number | 754-ACPSA04-41SYKWATR-ND - Tape & Reel (TR) 754-ACPSA04-41SYKWACT-ND - Cut Tape (CT) 754-ACPSA04-41SYKWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPSA04-41SYKWA |
Description | DISPLAY 14SEG 0.4" SGL YLW 16SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 1 Character Common Anode 2V 20mA 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACPSA04-41SYKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.366" W x 0.148" D (13.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.45000 | $40.45 |
| 10 | $30.09100 | $300.91 |
| 100 | $23.96810 | $2,396.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $21.60303 | $8,641.21 |
| 800 | $20.68448 | $16,547.58 |
| 1,200 | $20.21427 | $24,257.12 |
| 2,000 | $19.68363 | $39,367.26 |
| 2,800 | $19.36844 | $54,231.63 |
| 4,000 | $19.06120 | $76,244.80 |


