
ACDC04-41SURKWA-F01 | |
---|---|
DigiKey Part Number | 754-ACDC04-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDC04-41SURKWA-F01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACDC04-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.4" DBL RED 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC04-41SURKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.68000 | $49.68 |
10 | $37.27000 | $372.70 |
100 | $29.97840 | $2,997.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $28.01756 | $7,004.39 |
500 | $26.79512 | $13,397.56 |
750 | $26.16933 | $19,627.00 |
1,250 | $25.46317 | $31,828.96 |
1,750 | $25.04355 | $43,826.21 |
2,500 | $24.63458 | $61,586.45 |