Image for ACDA03-41PBWA/A-F01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDA03-41PBWA/A-F01

DigiKey Part Number
ACDA03-41PBWA/A-F01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDA03-41PBWA/A-F01
Description
DISPLAY 7SEG 0.3" DBL BLUE 20SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.2V 20mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
6mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
120mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.