AAD1-9090xxxxx-S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAD1-9090SE28ZC-S

DigiKey Part Number
754-1337-5-ND
Manufacturer
Manufacturer Product Number
AAD1-9090SE28ZC-S
Description
LED RED/OR 1W XPOWER W/STAR BRD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Xpower Orange-Red Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
Packaging
Tube
Part Status
Active
Type
LED Module
Color
Orange-Red
CCT (K)
-
Wavelength
625nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
30lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
2.5V
Lumens/Watt @ Current - Test
34 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
-
Viewing Angle
135°
Features
-
Size / Dimension
19.75mm L x 19.05mm W
Height
8.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.