AAAF3529SEEZGKQBKS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 24,820
Unit Price: $10.35000
Datasheet
HELI-Colour-Series_6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAAF3529SEEZGKQBKS

DigiKey Part Number
754-1974-2-ND - Tape & Reel (TR)
754-1974-1-ND - Cut Tape (CT)
754-1974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAAF3529SEEZGKQBKS
Description
LED RGB CLEAR 6SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AAAF3529SEEZGKQBKS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.44mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
6-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.