
AAA3528SURKCGKC09 | |
|---|---|
DigiKey Part Number | 754-AAA3528SURKCGKC09TR-ND - Tape & Reel (TR) 754-AAA3528SURKCGKC09CT-ND - Cut Tape (CT) 754-AAA3528SURKCGKC09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528SURKCGKC09 |
Description | LED GRN/RED CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528SURKCGKC09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.05000 | $30.50 |
| 100 | $2.19510 | $219.51 |
| 500 | $1.81004 | $905.02 |
| 1,000 | $1.68352 | $1,683.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57590 | $3,151.80 |
| 4,000 | $1.48454 | $5,938.16 |
| 6,000 | $1.43767 | $8,626.02 |
| 10,000 | $1.38472 | $13,847.20 |
| 14,000 | $1.35321 | $18,944.94 |
| 20,000 | $1.32249 | $26,449.80 |










