
AAA3528AVU/AZGKSYKCT | |
---|---|
DigiKey Part Number | 754-2203-2-ND - Tape & Reel (TR) 754-2203-1-ND - Cut Tape (CT) 754-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528AVU/AZGKSYKCT |
Description | LED CBI 2.85MM GRN/YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Clear 3.3V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528AVU/AZGKSYKCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 515nm, 590nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 300mcd Green, 130mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 3.3V Green, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |