AA3528AVU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3528AVU/AZGKSYKCT

DigiKey Part Number
754-2203-2-ND - Tape & Reel (TR)
754-2203-1-ND - Cut Tape (CT)
754-2203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAA3528AVU/AZGKSYKCT
Description
LED CBI 2.85MM GRN/YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Clear 3.3V Green, 2V Yellow 20mA Green, 20mA Yellow Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AAA3528AVU/AZGKSYKCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
515nm, 590nm
Configuration
Single
Current
20mA Green, 20mA Yellow
Millicandela Rating
300mcd Green, 130mcd Yellow
Viewing Angle
50°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
3.3V Green, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.