
AA4040SYCKT/J3-AMT | |
---|---|
DigiKey Part Number | 754-AA4040SYCKT/J3-AMTTR-ND - Tape & Reel (TR) 754-AA4040SYCKT/J3-AMTCT-ND - Cut Tape (CT) 754-AA4040SYCKT/J3-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SYCKT/J3-AMT |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.70700 | $57.07 |
100 | $4.20320 | $420.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.53220 | $1,766.10 |
1,000 | $3.31240 | $3,312.40 |
1,500 | $3.19950 | $4,799.25 |
2,500 | $3.07193 | $7,679.82 |
3,500 | $2.99601 | $10,486.03 |
5,000 | $2.92193 | $14,609.65 |
12,500 | $2.75833 | $34,479.12 |
25,000 | $2.65648 | $66,412.00 |