
AA3528VRVCS/A | |
---|---|
DigiKey Part Number | 754-1534-2-ND - Tape & Reel (TR) 754-1534-1-ND - Cut Tape (CT) 754-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528VRVCS/A |
Description | LED PINK CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pink LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528VRVCS/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.25300 | $42.53 |
100 | $3.10460 | $310.46 |
500 | $2.58942 | $1,294.71 |
1,000 | $2.42036 | $2,420.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.27671 | $4,553.42 |
4,000 | $2.15483 | $8,619.32 |
6,000 | $2.09236 | $12,554.16 |
10,000 | $2.02180 | $20,218.00 |
14,000 | $1.97984 | $27,717.76 |
20,000 | $1.93894 | $38,778.80 |