
AA3528SYCKT/J3 | |
|---|---|
DigiKey Part Number | 754-2078-2-ND - Tape & Reel (TR) 754-2078-1-ND - Cut Tape (CT) 754-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYCKT/J3 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SYCKT/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.10800 | $31.08 |
| 100 | $2.23950 | $223.95 |
| 500 | $1.84802 | $924.01 |
| 1,000 | $1.71936 | $1,719.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60994 | $3,219.88 |
| 4,000 | $1.51701 | $6,068.04 |
| 6,000 | $1.46935 | $8,816.10 |
| 10,000 | $1.41550 | $14,155.00 |
| 14,000 | $1.38347 | $19,368.58 |
| 20,000 | $1.35222 | $27,044.40 |

