
AA3528QBS/D09 | |
|---|---|
DigiKey Part Number | 754-AA3528QBS/D09TR-ND - Tape & Reel (TR) 754-AA3528QBS/D09CT-ND - Cut Tape (CT) 754-AA3528QBS/D09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528QBS/D09 |
Description | LED BLUE CLEAR SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528QBS/D09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.28720 | $228.72 |
| 500 | $1.88848 | $944.24 |
| 1,000 | $1.75743 | $1,757.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42027 | $2,840.54 |
| 4,000 | $1.33612 | $5,344.48 |
| 6,000 | $1.29293 | $7,757.58 |
| 10,000 | $1.24414 | $12,441.40 |
| 14,000 | $1.21511 | $17,011.54 |
| 20,000 | $1.18679 | $23,735.80 |











