


AA3528EC | |
|---|---|
DigiKey Part Number | 754-AA3528ECTR-ND - Tape & Reel (TR) 754-AA3528ECCT-ND - Cut Tape (CT) 754-AA3528ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528EC |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.85000 | $18.50 |
| 100 | $1.30890 | $130.89 |
| 500 | $1.06188 | $530.94 |
| 1,000 | $0.98033 | $980.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91090 | $1,821.80 |
| 4,000 | $0.85187 | $3,407.48 |
| 6,000 | $0.82153 | $4,929.18 |
| 10,000 | $0.78724 | $7,872.40 |
| 14,000 | $0.76683 | $10,735.62 |
| 20,000 | $0.74690 | $14,938.00 |
| 50,000 | $0.70289 | $35,144.50 |
| 100,000 | $0.67548 | $67,548.00 |

