
AA3528CGCKT09 | |
---|---|
DigiKey Part Number | 754-AA3528CGCKT09TR-ND - Tape & Reel (TR) 754-AA3528CGCKT09CT-ND - Cut Tape (CT) 754-AA3528CGCKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528CGCKT09 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.25200 | $32.52 |
100 | $2.34450 | $234.45 |
500 | $1.93782 | $968.91 |
1,000 | $1.80396 | $1,803.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.69024 | $3,380.48 |
4,000 | $1.59365 | $6,374.60 |
6,000 | $1.54413 | $9,264.78 |
10,000 | $1.48817 | $14,881.70 |
14,000 | $1.45488 | $20,368.32 |
20,000 | $1.42241 | $28,448.20 |
50,000 | $1.35075 | $67,537.50 |