AA3528AZGC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 5,129
Unit Price: $4.61000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $4.69000
Datasheet

Direct


Bivar Inc.
In Stock: 1,977
Unit Price: $12.35000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $8.97000
Datasheet
AA3528AZGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528AZGC

DigiKey Part Number
754-1399-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA3528AZGC
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528AZGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable