AA3021QBCT/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3021YS

DigiKey Part Number
754-1527-2-ND - Tape & Reel (TR)
754-1527-1-ND - Cut Tape (CT)
754-1527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3021YS
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA3021YS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.05000$20.50
100$1.45130$145.13
500$1.18112$590.56
1,000$1.09206$1,092.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.01624$2,032.48
4,000$0.95176$3,807.04
6,000$0.91865$5,511.90
10,000$0.88122$8,812.20
14,000$0.85893$12,025.02
20,000$0.83719$16,743.80
50,000$0.78916$39,458.00
100,000$0.75926$75,926.00
Manufacturers Standard Package