AA1608QBS/D-10MAV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1608ZGSK-10MAV

DigiKey Part Number
754-AA1608ZGSK-10MAVTR-ND - Tape & Reel (TR)
754-AA1608ZGSK-10MAVCT-ND - Cut Tape (CT)
754-AA1608ZGSK-10MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA1608ZGSK-10MAV
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.09600$30.96
100$2.22850$222.85
500$1.83910$919.55
1,000$1.71093$1,710.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.60197$3,203.94
4,000$1.50945$6,037.80
6,000$1.46197$8,771.82
10,000$1.40835$14,083.50
14,000$1.37645$19,270.30
20,000$1.34533$26,906.60
50,000$1.27665$63,832.50
Manufacturers Standard Package