
AA1608VBS/A1-10MAV | |
---|---|
DigiKey Part Number | 754-AA1608VBS/A1-10MAVTR-ND - Tape & Reel (TR) 754-AA1608VBS/A1-10MAVCT-ND - Cut Tape (CT) 754-AA1608VBS/A1-10MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608VBS/A1-10MAV |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.88400 | $38.84 |
100 | $2.82380 | $282.38 |
500 | $2.34786 | $1,173.93 |
1,000 | $2.19160 | $2,191.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.05887 | $4,117.74 |
4,000 | $1.94619 | $7,784.76 |
6,000 | $1.88841 | $11,330.46 |
10,000 | $1.82317 | $18,231.70 |
14,000 | $1.78436 | $24,981.04 |
20,000 | $1.74651 | $34,930.20 |