


GW PLLRA1.PM-N4N6-XX51-1-700-R18 | |
---|---|
DigiKey Part Number | 475-GWPLLRA1.PM-N4N6-XX51-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.PM-N4N6-XX51-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.PM-N4N6-XX51-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.PM-N4N6-XX51-1-700-R18 |
Description | LED OSCONIQ COOL WHITE 6500K |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Cool 6500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 325lm (310lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.63600 | $76.36 |
100 | $5.71320 | $571.32 |
500 | $4.85926 | $2,429.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $4.11192 | $18,503.64 |
9,000 | $3.94690 | $35,522.10 |
13,500 | $3.86245 | $52,143.07 |