
AA1608QBS/D-10MAV | |
---|---|
DigiKey Part Number | 754-AA1608QBS/D-10MAVTR-ND - Tape & Reel (TR) 754-AA1608QBS/D-10MAVCT-ND - Cut Tape (CT) 754-AA1608QBS/D-10MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608QBS/D-10MAV |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.51300 | $25.13 |
100 | $1.79820 | $179.82 |
500 | $1.47338 | $736.69 |
1,000 | $1.36656 | $1,366.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27558 | $2,551.16 |
4,000 | $1.19831 | $4,793.24 |
6,000 | $1.15866 | $6,951.96 |
10,000 | $1.11385 | $11,138.50 |
14,000 | $1.08718 | $15,220.52 |
20,000 | $1.06117 | $21,223.40 |
50,000 | $1.00372 | $50,186.00 |