
KTU1121EUAJ-TD | |
|---|---|
DigiKey Part Number | 2763-KTU1121EUAJ-TDTR-ND - Tape & Reel (TR) 2763-KTU1121EUAJ-TDCT-ND - Cut Tape (CT) 2763-KTU1121EUAJ-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTU1121EUAJ-TD |
Description | USB TYPE-C PORT PROTECTOR FOR CC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 20-TQFN33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 40µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.92900 | $89.29 |
| 25 | $8.10000 | $202.50 |
| 100 | $7.18720 | $718.72 |
| 250 | $6.75184 | $1,687.96 |
| 500 | $6.48940 | $3,244.70 |
| 1,000 | $6.41524 | $6,415.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.00633 | $18,018.99 |
| 6,000 | $5.87573 | $35,254.38 |
| 9,000 | $5.81036 | $52,293.24 |






