
KTS1800AENAB-TB | |
|---|---|
DigiKey Part Number | 2763-KTS1800AENAB-TBTR-ND - Tape & Reel (TR) 2763-KTS1800AENAB-TBCT-ND - Cut Tape (CT) 2763-KTS1800AENAB-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1800AENAB-TB |
Description | 6.5ARMS VBUS ISINK OR ISOURCE SA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.5A 63-WLCSP97 (4.81x3.79) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 55V |
Mfr | Current - Output (Max) 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Load Discharge, Power Good, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 63-WLCSP97 (4.81x3.79) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |
| 10 | $30.97900 | $309.79 |
| 25 | $28.54520 | $713.63 |
| 100 | $25.86810 | $2,586.81 |
| 250 | $24.65464 | $6,163.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.66939 | $45,338.78 |


