KTA1137AEUAB-MMEV1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Kinetic Technologies
In Stock: 6
Unit Price: $348.59000
Datasheet
KTA1137A - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTA1137AEUAB-MMEV1

DigiKey Part Number
2763-KTA1137AEUAB-MMEV1-ND
Manufacturer
Manufacturer Product Number
KTA1137AEUAB-MMEV1
Description
EVAL BOARD FOR KTA1137A
Customer Reference
Detailed Description
KTA1137A - Power over Ethernet (PoE) Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
No
Utilized IC / Part
KTA1137A
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes