
KTS1612EQU-TR | |
---|---|
DigiKey Part Number | 2763-KTS1612EQU-TR-ND - Tape & Reel (TR) 2763-KTS1612EQU-TRCT-ND - Cut Tape (CT) 2763-KTS1612EQU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1612EQU-TR |
Description | SMART PUSH-BUTTON RESET WITH TWO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 10-UQFN (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 8.5s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.20280 | $9,608.40 |
6,000 | $2.96584 | $17,795.04 |
9,000 | $2.87091 | $25,838.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $6.84100 | $68.41 |
25 | $6.49680 | $162.42 |
100 | $5.33520 | $533.52 |
250 | $4.98728 | $1,246.82 |
500 | $4.40742 | $2,203.71 |
1,000 | $3.47950 | $3,479.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
10 | $8.02600 | $80.26 |
25 | $6.78960 | $169.74 |
100 | $5.38700 | $538.70 |
250 | $4.70212 | $1,175.53 |
500 | $4.28278 | $2,141.39 |
1,000 | $3.93366 | $3,933.66 |