
KTD3137EUS-TR | |
---|---|
DigiKey Part Number | 2763-KTD3137EUS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTD3137EUS-TR |
Description | 3-CHANNEL HIGH EFFICIENCY LED DR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 29.8mA 12-WLCSP (1.19x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | - | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 29.8mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.19x1.64) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.43514 | $13,305.42 |
6,000 | $4.21339 | $25,280.34 |
15,000 | $4.05500 | $60,825.00 |