
KTD2052DEVAA-TR | |
---|---|
DigiKey Part Number | 2763-KTD2052DEVAA-TR-ND - Tape & Reel (TR) 2763-KTD2052DEVAA-TRCT-ND - Cut Tape (CT) 2763-KTD2052DEVAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2052DEVAA-TR |
Description | 12-CHANNEL RGB LED DRIVERS WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Yes Dimming 24mA 8-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.94000 | $79.40 |
25 | $7.19280 | $179.82 |
100 | $6.37340 | $637.34 |
250 | $5.98156 | $1,495.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.31120 | $15,933.60 |
6,000 | $5.19377 | $31,162.62 |
9,000 | $5.13495 | $46,214.55 |
15,000 | $5.06980 | $76,047.00 |