
KTB8399YEDAA-TR | |
---|---|
DigiKey Part Number | 2763-KTB8399YEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8399YEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8399YEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8399YEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.345V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x2.05) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.89400 | $48.94 |
25 | $4.40120 | $110.03 |
100 | $3.86410 | $386.41 |
250 | $3.60792 | $901.98 |
500 | $3.45338 | $1,726.69 |
1,000 | $3.32619 | $3,326.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.16901 | $9,507.03 |
6,000 | $3.09211 | $18,552.66 |
9,000 | $3.05360 | $27,482.40 |
15,000 | $3.01092 | $45,163.80 |
21,000 | $2.98599 | $62,705.79 |