KTB8331AEDAA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB8331DEDAA-TR

DigiKey Part Number
2763-KTB8331DEDAA-TR-ND - Tape & Reel (TR)
2763-KTB8331DEDAA-TRCT-ND - Cut Tape (CT)
2763-KTB8331DEDAA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTB8331DEDAA-TR
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.35V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.34x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.89400$48.94
25$4.40120$110.03
100$3.86410$386.41
250$3.60792$901.98
500$3.45338$1,726.69
1,000$3.32619$3,326.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.16901$9,507.03
6,000$3.09211$18,552.66
9,000$3.05360$27,482.40
15,000$3.01092$45,163.80
21,000$2.98599$62,705.79
Manufacturers Standard Package