
OESA-50-4-7 | |
|---|---|
DigiKey Part Number | 226-4152-ND |
Manufacturer | |
Manufacturer Product Number | OESA-50-4-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.76000 | $133.76 |
| 5 | $116.03800 | $580.19 |
| 20 | $104.07600 | $2,081.52 |
| 40 | $99.02800 | $3,961.12 |
| 60 | $96.32167 | $5,779.30 |
| 100 | $93.15210 | $9,315.21 |
| 260 | $87.86762 | $22,845.58 |
| 500 | $84.68326 | $42,341.63 |
| 1,000 | $81.64517 | $81,645.17 |


















