
OEJNI-90-1-6 | |
---|---|
DigiKey Part Number | 226-4241-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-90-1-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.20000 | $99.20 |
5 | $85.82600 | $429.13 |
20 | $76.79200 | $1,535.84 |
40 | $72.97875 | $2,919.15 |
60 | $70.93783 | $4,256.27 |
100 | $68.54460 | $6,854.46 |
260 | $64.55723 | $16,784.88 |
500 | $62.15472 | $31,077.36 |
1,000 | $59.86302 | $59,863.02 |