



OEJNI-75-4-6 | |
|---|---|
DigiKey Part Number | 226-4238-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-75-4-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Category | Shaft Size 0.125" (3.18mm) |
Manufacturer Kilo International | Diameter 0.750" (19.05mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.58000 | $110.58 |
| 5 | $95.71400 | $478.57 |
| 20 | $85.69700 | $1,713.94 |
| 40 | $81.46075 | $3,258.43 |
| 60 | $79.19217 | $4,751.53 |
| 100 | $76.53560 | $7,653.56 |
| 260 | $72.10665 | $18,747.73 |
| 500 | $69.43846 | $34,719.23 |
| 1,000 | $66.89284 | $66,892.84 |

