



OEJA-50-4-5 | |
|---|---|
DigiKey Part Number | 226-4124-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-50-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.60000 | $102.60 |
| 5 | $88.72600 | $443.63 |
| 20 | $79.36650 | $1,587.33 |
| 40 | $75.41775 | $3,016.71 |
| 60 | $73.30150 | $4,398.09 |
| 100 | $70.82330 | $7,082.33 |
| 260 | $66.69312 | $17,340.21 |
| 500 | $64.20466 | $32,102.33 |
| 1,000 | $61.83111 | $61,831.11 |










